
1-2271013-0 | |
|---|---|
DigiKey Part Number | 17-1-2271013-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2271013-0 |
Description | CELLO,PIN,64P,TH,RA,FG,DIP2.5,- |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2271013-0 Models |
Category | Level, Class 3 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Features Mounting Clips |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Positions 96 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded 64 | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Thermoplastic |
Style C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | €2.86123 | €3,090.13 |
| Unit Price without VAT: | €2.86123 |
|---|---|
| Unit Price with VAT: | €3.46209 |

