
1-2273005-4 | |
|---|---|
DigiKey Part Number | A134740-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273005-4 |
Description | CIRC CBL 3POS RCPT TO WIRE 32.8' |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273005-4 Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer TE Connectivity AMP Connectors | Length 32.8' (10.00m) |
Series | Assembly Configuration Standard |
Packaging Box | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Receptacle | Color Black |
1st Connector Gender Female Sockets | Shielding Shielded |
1st Connector Number of Positions 3 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M8 | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €49.86000 | €49.86 |
| 10 | €42.38300 | €423.83 |
| 25 | €39.73080 | €993.27 |
| 50 | €37.83600 | €1,891.80 |
| 100 | €36.03240 | €3,603.24 |
| 250 | €34.12880 | €8,532.20 |
| Unit Price without VAT: | €49.86000 |
|---|---|
| Unit Price with VAT: | €60.33060 |

