
1-2355627-1 | |
|---|---|
DigiKey Part Number | 17-1-2355627-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2355627-1 |
Description | CONN SKT DIMM 288POS SMD |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR5 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2355627-1 Models |
Category | Features Board Lock, Latches |
Manufacturer TE Connectivity AMP Connectors | Mounting Feature Normal, Standard - Top |
Packaging Tray | Card Thickness 0.050" (1.27mm) |
Part Status Not For New Designs | Color Black |
Connector Style DIMM | Contact Finish Gold |
Number of Positions 288 | Contact Finish Thickness 30.0µin (0.76µm) |
Memory Type DDR5 SDRAM | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.65000 | €5.65 |
| 10 | €4.80400 | €48.04 |
| 32 | €4.42531 | €141.61 |
| 64 | €4.21406 | €269.70 |
| 128 | €4.01289 | €513.65 |
| 256 | €3.82137 | €978.27 |
| 512 | €3.63906 | €1,863.20 |
| 1.024 | €3.46554 | €3,548.71 |
| 2.528 | €3.25171 | €8,220.32 |
| Unit Price without VAT: | €5.65000 |
|---|---|
| Unit Price with VAT: | €6.83650 |

