1-647416-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €1.61000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9.394
Unit Price: €0.58000
Datasheet
11 Rectangular Connectors - Housings Receptacle 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Rectangular Connectors - Housings Receptacle 0.156" (3.96mm)
1-647416-1
1-647416-1

1-647416-1

DigiKey Part Number
A128106-ND
Manufacturer
Manufacturer Product Number
1-647416-1
Description
CONN RCPT HSG 11POS 3.96MM
Customer Reference
Detailed Description
11 Rectangular Connectors - Housings Receptacle 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
-
Features
Polarizing Key
Insulation Material
-
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 800 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

800In Stock
Ships from WEC