
1-66359-5 | |
|---|---|
DigiKey Part Number | A100422TR-ND - Tape & Reel (TR) A100422CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66359-5 |
Description | CONN PIN 14-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66359-5 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.59700 | €5.97 |
| 25 | €0.55920 | €13.98 |
| 50 | €0.53260 | €26.63 |
| 100 | €0.50720 | €50.72 |
| 250 | €0.47536 | €118.84 |
| 500 | €0.45266 | €226.33 |
| 1.000 | €0.43104 | €431.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.39869 | €1,594.76 |
| 8.000 | €0.37968 | €3,037.44 |
| 12.000 | €0.36898 | €4,427.76 |
| 20.000 | €0.35593 | €7,118.60 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.84700 |





















