



1-84952-1 | |
|---|---|
DigiKey Part Number | A101390TR-ND - Tape & Reel (TR) A101390CT-ND - Cut Tape (CT) A101390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-84952-1 |
Description | CONN FPC BOTTOM 11POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 11 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-84952-1 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 11 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 78.7µin (2.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.101" (2.56mm) | Actuator Color Black |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.07000 | €1.07 |
| 10 | €0.91100 | €9.11 |
| 25 | €0.85360 | €21.34 |
| 50 | €0.81280 | €40.64 |
| 100 | €0.77390 | €77.39 |
| 250 | €0.72544 | €181.36 |
| 500 | €0.69080 | €345.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.65205 | €978.08 |
| 3.000 | €0.62094 | €1,862.82 |
| 4.500 | €0.60344 | €2,715.48 |
| 7.500 | €0.58210 | €4,365.75 |
| 10.500 | €0.56846 | €5,968.83 |
| 15.000 | €0.55435 | €8,315.25 |
| Unit Price without VAT: | €1.07000 |
|---|---|
| Unit Price with VAT: | €1.29470 |







