
1-929504-5 | |
|---|---|
DigiKey Part Number | 1-929504-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-929504-5 |
Description | CONN RCPT HSG 14POS 5.00MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-929504-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.220" (5.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 10 | €0.94200 | €9.42 |
| 25 | €0.88280 | €22.07 |
| 50 | €0.84060 | €42.03 |
| 100 | €0.80040 | €80.04 |
| 250 | €0.75024 | €187.56 |
| 800 | €0.69110 | €552.88 |
| 1.600 | €0.65811 | €1,052.98 |
| 3.200 | €0.62672 | €2,005.50 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.34310 |



