Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1217606-1

DigiKey Part Number
A142096TR-ND - Tape & Reel (TR)
A142096CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1217606-1
Description
CONN TERM PIN 14-18AWG CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
1217606-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Male, Pin (Plug)
Diameter - Barrel
0.156" (3.96mm)
Wire Gauge
14-18 AWG
Length - Overall
0.805" (20.45mm)
Length - Barrel
0.350" (8.89mm)
Insulation
Non-Insulated
Termination
Crimp
Features
-
Contact Material
Brass
Contact Finish
Tin
Color
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.08800€0.88
25€0.08240€2.06
50€0.07820€3.91
100€0.07450€7.45
250€0.06984€17.46
500€0.06648€33.24
1.000€0.06331€63.31
2.500€0.05934€148.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000€0.05046€605.52
24.000€0.04805€1,153.20
36.000€0.04670€1,681.20
60.000€0.04504€2,702.40
84.000€0.04399€3,695.16
120.000€0.04290€5,148.00
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12100