
152657 | |
|---|---|
DigiKey Part Number | 152657-ND |
Manufacturer | |
Manufacturer Product Number | 152657 |
Description | CONN RING CIRC 20AWG #10 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.787" (20.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Gray | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.045" ~ 0.080" (1.14mm ~ 2.03mm) | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Base Product Number |




