1544106-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1544106-1

DigiKey Part Number
17-1544106-1TR-ND - Tape & Reel (TR)
17-1544106-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1544106-1
Description
CONN QC RCPT 7-9AWG 0.315 CRIMP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.315" (8.00mm) Quick Connect Female 7-9 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1544106-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.315" (8.00mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.433" (11.00mm)
Length - Overall
1.181" (30.00mm)
Termination
Crimp
Wire Gauge
7-9 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Copper Alloy
Contact Finish
Tin
Insulation Diameter
0.193" ~ 0.237" (4.90mm ~ 6.02mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 883
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.55000€0.55
10€0.46700€4.67
25€0.43760€10.94
50€0.41700€20.85
100€0.39700€39.70
250€0.37208€93.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
900€0.32289€290.60
1.800€0.30747€553.45
2.700€0.29880€806.76
4.500€0.28822€1,296.99
6.300€0.28146€1,773.20
9.000€0.27447€2,470.23
22.500€0.25730€5,789.25
Manufacturers Standard Package
Unit Price without VAT:€0.55000
Unit Price with VAT:€0.66550