1746863-1.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1746863-1

DigiKey Part Number
1746863-1-ND
Manufacturer
Manufacturer Product Number
1746863-1
Description
CONN PLUG HSG 26POS 2.20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
26 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1746863-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 506
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.35000€1.35
10€1.14400€11.44
25€1.07280€26.82
50€1.02140€51.07
100€0.97250€97.25
300€0.89993€269.98
500€0.86808€434.04
1.000€0.82664€826.64
2.500€0.77491€1,937.27
Manufacturers Standard Package
Unit Price without VAT:€1.35000
Unit Price with VAT:€1.63350