
1746864-1 | |
|---|---|
DigiKey Part Number | 1746864-1-ND |
Manufacturer | |
Manufacturer Product Number | 1746864-1 |
Description | CONN PLUG HSG 24POS 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Plug Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1746864-1 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.087" (2.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.48000 | €1.48 |
| 10 | €1.26100 | €12.61 |
| 25 | €1.18240 | €29.56 |
| 50 | €1.12560 | €56.28 |
| 100 | €1.07170 | €107.17 |
| 300 | €0.99177 | €297.53 |
| 500 | €0.95664 | €478.32 |
| 1.000 | €0.91098 | €910.98 |
| 2.500 | €0.85397 | €2,134.93 |
| Unit Price without VAT: | €1.48000 |
|---|---|
| Unit Price with VAT: | €1.79080 |


