
176293-1 | |
|---|---|
DigiKey Part Number | 176293-1-ND |
Manufacturer | |
Manufacturer Product Number | 176293-1 |
Description | CONN RCPT HSG 3POS 3.96MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176293-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Tab | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.60900 | €6.09 |
| 25 | €0.57120 | €14.28 |
| 50 | €0.54380 | €27.19 |
| 100 | €0.51790 | €51.79 |
| 250 | €0.48540 | €121.35 |
| 500 | €0.46220 | €231.10 |
| 1.000 | €0.44014 | €440.14 |
| 2.500 | €0.41258 | €1,031.45 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.87120 |



