
180367-2 | |
|---|---|
DigiKey Part Number | 17-180367-2-ND |
Manufacturer | |
Manufacturer Product Number | 180367-2 |
Description | 250 FASTON,REC.,12-10 AWG,TPBR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 9-11 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 180367-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | 0.811" (20.60mm) | |
Termination | Crimp | |
Wire Gauge | 9-11 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.13400 | €1.34 |
| 25 | €0.12520 | €3.13 |
| 50 | €0.11900 | €5.95 |
| 100 | €0.11340 | €11.34 |
| 250 | €0.10628 | €26.57 |
| 500 | €0.10120 | €50.60 |
| 1.000 | €0.09635 | €96.35 |
| 2.500 | €0.09031 | €225.78 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19360 |


