
1924782-1 | |
|---|---|
DigiKey Part Number | A128312-ND |
Manufacturer | |
Manufacturer Product Number | 1924782-1 |
Description | CONN SOCKET CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1924782-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.12000 | €1.20 |
| 25 | €0.11280 | €2.82 |
| 50 | €0.10720 | €5.36 |
| 100 | €0.10220 | €10.22 |
| 250 | €0.09576 | €23.94 |
| 500 | €0.09118 | €45.59 |
| 1.000 | €0.08681 | €86.81 |
| 2.500 | €0.08137 | €203.42 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18150 |



