
1SNA176665R0200 | |
|---|---|
DigiKey Part Number | 17-1SNA176665R0200-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA176665R0200 |
Description | BJMI6-4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Screw - Half Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.236" (6.00mm) | |
Style | Screw - Half Thread | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.21000 | €4.21 |
| 10 | €3.57200 | €35.72 |
| Unit Price without VAT: | €4.21000 |
|---|---|
| Unit Price with VAT: | €5.09410 |



