
2-1438608-1 | |
|---|---|
DigiKey Part Number | 17-2-1438608-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1438608-1 |
Description | 2POS MQS REC SEALED COD A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1438608-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Surface Mount |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.157" (4.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.110 | €1.07431 | €1,192.48 |
| Unit Price without VAT: | €1.07431 |
|---|---|
| Unit Price with VAT: | €1.29992 |

