
2-31895-1 | |
|---|---|
DigiKey Part Number | A0886TR-ND - Tape & Reel (TR) A0886CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-31895-1 |
Description | CONN RING CIRC 16-22AWG #5/16 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-31895-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.078" (27.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.62100 | €6.21 |
| 25 | €0.58200 | €14.55 |
| 50 | €0.55440 | €27.72 |
| 100 | €0.52770 | €52.77 |
| 250 | €0.49464 | €123.66 |
| 500 | €0.47102 | €235.51 |
| 1.000 | €0.44852 | €448.52 |
| 2.500 | €0.42043 | €1,051.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.41238 | €2,061.90 |
| 10.000 | €0.39271 | €3,927.10 |
| 15.000 | €0.38165 | €5,724.75 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.88330 |


