
2-324015-1 | |
|---|---|
DigiKey Part Number | A0901TR-ND - Tape & Reel (TR) A0901CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-324015-1 |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-324015-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.416" (10.57mm) | |
Length - Overall | 1.056" (26.82mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.591" (15.01mm) | |
Tongue Inside Opening | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.85100 | €8.51 |
| 25 | €0.79720 | €19.93 |
| 50 | €0.75920 | €37.96 |
| 100 | €0.72300 | €72.30 |
| 250 | €0.67764 | €169.41 |
| 500 | €0.64528 | €322.64 |
| 1.000 | €0.61447 | €614.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.54721 | €1,368.02 |
| 5.000 | €0.52110 | €2,605.50 |
| 7.500 | €0.50642 | €3,798.15 |
| 12.500 | €0.48851 | €6,106.38 |
| 17.500 | €0.47959 | €8,392.83 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.21000 |

