
2-34104-6 | |
|---|---|
DigiKey Part Number | A100519TR-ND - Tape & Reel (TR) A100519CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34104-6 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34104-6 Models |
Category | Length - Overall 0.449" (11.40mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 4 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.218" (5.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.12000 | €1.12 |
| 10 | €0.95200 | €9.52 |
| 25 | €0.89160 | €22.29 |
| 50 | €0.84900 | €42.45 |
| 100 | €0.80840 | €80.84 |
| 250 | €0.75772 | €189.43 |
| 500 | €0.72154 | €360.77 |
| 1.000 | €0.68711 | €687.11 |
| 2.500 | €0.64410 | €1,610.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.61337 | €3,066.85 |
| 10.000 | €0.58412 | €5,841.20 |
| 15.000 | €0.56767 | €8,515.05 |
| Unit Price without VAT: | €1.12000 |
|---|---|
| Unit Price with VAT: | €1.35520 |



