2213239-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2213239-1
2213239-1
2213239-1

2213239-1

DigiKey Part Number
A123771-ND
Manufacturer
Manufacturer Product Number
2213239-1
Description
SKT HOUSING ASSY, FH, 6P, A CODE
Customer Reference
Detailed Description
SSL Connector 6 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire or Board Crimp
Datasheet
 Datasheet
EDA/CAD Models
2213239-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Style
Cable/Wire to Cable/Wire or Board
Connector Type
Plug Housing for Socket Contact
Number of Positions
6
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Pitch
-
Fastening Type
-
Features
Keyed
Housing Color
Black
Wire Gauge
-
Contact Material
-
Contact Finish
-
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 85°C
Voltage Rating
400V
Current Rating (Amps)
20A
Ingress Protection
IP67 - Dust Tight, Waterproof
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

7.500In Stock
Ships from WEC