
2354957-1 | |
|---|---|
DigiKey Part Number | 17-2354957-1-ND |
Manufacturer | |
Manufacturer Product Number | 2354957-1 |
Description | MATENET SEALED INLINER ASSY, COD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.071" (1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.96000 | €7.96 |
| 10 | €6.75800 | €67.58 |
| 25 | €6.33520 | €158.38 |
| 50 | €6.03280 | €301.64 |
| 100 | €5.74480 | €574.48 |
| 396 | €5.21341 | €2,064.51 |
| 792 | €4.96482 | €3,932.14 |
| 1.188 | €4.82497 | €5,732.06 |
| Unit Price without VAT: | €7.96000 |
|---|---|
| Unit Price with VAT: | €9.63160 |


