
2379513-1 | |
|---|---|
DigiKey Part Number | 17-2379513-1-ND |
Manufacturer | |
Manufacturer Product Number | 2379513-1 |
Description | CONN SKT DIMM 288POS SMD |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR5 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2379513-1 Models |
Category | Features Board Lock, Latches |
Manufacturer TE Connectivity AMP Connectors | Mounting Feature Normal, Standard - Top |
Packaging Tray | Card Thickness 0.050" (1.27mm) |
Part Status Not For New Designs | Color Black |
Connector Style DIMM | Contact Finish Gold |
Number of Positions 288 | Contact Finish Thickness 30.0µin (0.76µm) |
Memory Type DDR5 SDRAM | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.60000 | €4.60 |
| 10 | €3.91000 | €39.10 |
| 32 | €3.60188 | €115.26 |
| 64 | €3.42984 | €219.51 |
| 128 | €3.26617 | €418.07 |
| 256 | €3.11023 | €796.22 |
| 512 | €2.96184 | €1,516.46 |
| 1.024 | €2.82058 | €2,888.27 |
| 2.528 | €2.64654 | €6,690.45 |
| Unit Price without VAT: | €4.60000 |
|---|---|
| Unit Price with VAT: | €5.56600 |

