Socket Contact Tin 28-32 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2473275-1

DigiKey Part Number
17-2473275-1TR-ND - Tape & Reel (TR)
17-2473275-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2473275-1
Description
CONN SOCKET 28-32AWG CRIMP TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 28-32 AWG Crimp Stamped
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
28-32 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
80.0µin (2.03µm)
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43.329
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.09300€0.93
25€0.08720€2.18
50€0.08320€4.16
100€0.07930€7.93
250€0.07432€18.58
500€0.07074€35.37
1.000€0.06736€67.36
2.500€0.06314€157.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000€0.05561€1,112.20
40.000€0.05295€2,118.00
60.000€0.05146€3,087.60
100.000€0.04964€4,964.00
140.000€0.04848€6,787.20
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13310