New Product
2485396-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2485396-2

DigiKey Part Number
17-2485396-2TR-ND - Tape & Reel (TR)
17-2485396-2CT-ND - Cut Tape (CT)
17-2485396-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2485396-2
Description
HDMI 2.1 19P 6.08H A/F STD DIP C
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
HDMI HDMI 2.1 Receptacle Connector 19 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
HDMI 2.1
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.959
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.26000€2.26
10€1.92400€19.24
25€1.80360€45.09
50€1.71700€85.85
100€1.63510€163.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300€1.43740€431.22
600€1.36880€821.28
900€1.33020€1,197.18
1.500€1.28314€1,924.71
2.100€1.25306€2,631.43
3.000€1.22194€3,665.82
Manufacturers Standard Package
Unit Price without VAT:€2.26000
Unit Price with VAT:€2.73460