
2494821-1 | |
|---|---|
DigiKey Part Number | 17-2494821-1TR-ND - Tape & Reel (TR) 17-2494821-1CT-ND - Cut Tape (CT) 17-2494821-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2494821-1 |
Description | HDMI D TYPE FEMALE 90DEG,DIP, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2494821-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.23000 | €2.23 |
| 10 | €1.89000 | €18.90 |
| 25 | €1.77120 | €44.28 |
| 50 | €1.68660 | €84.33 |
| 100 | €1.60600 | €160.60 |
| 250 | €1.50536 | €376.34 |
| 500 | €1.43352 | €716.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.29685 | €1,296.85 |
| 2.000 | €1.23499 | €2,469.98 |
| 3.000 | €1.20019 | €3,600.57 |
| 5.000 | €1.15775 | €5,788.75 |
| 7.000 | €1.14818 | €8,037.26 |
| Unit Price without VAT: | €2.23000 |
|---|---|
| Unit Price with VAT: | €2.69830 |



