



2501551-3 | |
|---|---|
DigiKey Part Number | 17-2501551-3-ND |
Manufacturer | |
Manufacturer Product Number | 2501551-3 |
Description | RJ45 JACK THR 1GB R/A 2X1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Orientation | - | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.44000 | €5.44 |
| 10 | €4.62500 | €46.25 |
| 40 | €4.19400 | €167.76 |
| 80 | €3.99363 | €319.49 |
| 120 | €3.88108 | €465.73 |
| 280 | €3.65589 | €1,023.65 |
| 520 | €3.49973 | €1,819.86 |
| 1.000 | €3.34207 | €3,342.07 |
| 2.520 | €3.13131 | €7,890.90 |
| Unit Price without VAT: | €5.44000 |
|---|---|
| Unit Price with VAT: | €6.58240 |


