Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3-2390144-2 | |
|---|---|
DigiKey Part Number | 17-3-2390144-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-2390144-2 |
Description | CONN RCPT HSG 12POS 1.25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Halogen Free |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2390144-2 | TE Connectivity AMP Connectors | 0 | 17-1-2390144-2-ND | €0.40481 | Parametric Equivalent |
| 1-2502606-2 | TE Connectivity AMP Connectors | 4.999 | 17-1-2502606-2-ND | €0.29000 | Parametric Equivalent |
| 10155244-12111LF | Amphenol CS (FCI) | 6.999 | 609-10155244-12111LF-ND | €0.15000 | Parametric Equivalent |
| 5055651200 | Molex | 0 | 900-5055651200-ND | €0.10747 | Parametric Equivalent |
| GHDR-12V-S-1(F) | JST Sales America Inc. | 0 | 455-GHDR-12V-S-1(F)-ND | €0.13870 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.38071 | €7,614.20 |
| Unit Price without VAT: | €0.38071 |
|---|---|
| Unit Price with VAT: | €0.46066 |







