
350629-5 | |
|---|---|
DigiKey Part Number | A25481TR-ND - Tape & Reel (TR) A25481CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350629-5 |
Description | CONN PIN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350629-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.42100 | €4.21 |
| 25 | €0.39400 | €9.85 |
| 50 | €0.37540 | €18.77 |
| 100 | €0.35730 | €35.73 |
| 250 | €0.33488 | €83.72 |
| 500 | €0.31888 | €159.44 |
| 1.000 | €0.30365 | €303.65 |
| 2.500 | €0.28463 | €711.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.27294 | €1,637.64 |
| 12.000 | €0.25991 | €3,118.92 |
| 18.000 | €0.25259 | €4,546.62 |
| 30.000 | €0.24366 | €7,309.80 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.59290 |

















