


487925-2 | |
|---|---|
DigiKey Part Number | A118704-ND |
Manufacturer | |
Manufacturer Product Number | 487925-2 |
Description | CONN FFC VERT 14POS 2.54MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC Connector Contacts, Vertical - 1 Sided 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 487925-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Through Hole | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.12mm | |
Height Above Board | 0.310" (7.87mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.42000 | €1.42 |
| 12 | €1.18667 | €14.24 |
| 36 | €1.09806 | €39.53 |
| 60 | €1.05900 | €63.54 |
| 108 | €1.01602 | €109.73 |
| 252 | €0.95698 | €241.16 |
| 504 | €0.91131 | €459.30 |
| 1.008 | €0.86782 | €874.76 |
| 2.508 | €0.83619 | €2,097.16 |
| Unit Price without VAT: | €1.42000 |
|---|---|
| Unit Price with VAT: | €1.71820 |


