5177597-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EDAC Inc.
In Stock: 0
Unit Price: €1.88732
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €1.98684
Datasheet

Similar


JST Sales America Inc.
In Stock: 0
Unit Price: €2.52530
Image for 5177597-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5177597-3

DigiKey Part Number
5177597-3-ND
Manufacturer
Manufacturer Product Number
5177597-3
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
5177597-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
250V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes