
5206390-1 | |
|---|---|
DigiKey Part Number | 5206390-1-ND |
Manufacturer | |
Manufacturer Product Number | 5206390-1 |
Description | CONN BACKSHELL 25P 45/180DEG BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 Position Hinged Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 5206390-1 Models |
Category | Cable Type Round |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 45°, 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Polypropylene (PP) |
Accessory Type Hinged Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 25 | Color Black |
Compatible Shell Size B | Base Product Number |
Compatible D-Sub Size 25pos and HD44pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.87000 | €6.87 |
| 10 | €5.84200 | €58.42 |
| 25 | €5.47560 | €136.89 |
| 50 | €5.21420 | €260.71 |
| 100 | €4.96530 | €496.53 |
| 250 | €4.65456 | €1,163.64 |
| 500 | €4.43254 | €2,216.27 |
| 1.000 | €4.22118 | €4,221.18 |
| Unit Price without VAT: | €6.87000 |
|---|---|
| Unit Price with VAT: | €8.31270 |

