
520971-2 | |
|---|---|
DigiKey Part Number | A104024TR-ND - Tape & Reel (TR) A104024CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 520971-2 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 520971-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Natural | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.160" (2.79mm ~ 4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.32600 | €3.26 |
| 25 | €0.30480 | €7.62 |
| 50 | €0.29040 | €14.52 |
| 100 | €0.27650 | €27.65 |
| 250 | €0.25912 | €64.78 |
| 500 | €0.24672 | €123.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €0.23214 | €417.85 |
| 3.600 | €0.22106 | €795.82 |
| 5.400 | €0.21483 | €1,160.08 |
| 9.000 | €0.20723 | €1,865.07 |
| 12.600 | €0.20237 | €2,549.86 |
| 18.000 | €0.19734 | €3,552.12 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45980 |


