
52263-4 | |
|---|---|
DigiKey Part Number | A136207TR-ND - Tape & Reel (TR) A136207CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52263-4 |
Description | CONN RING CIRC 8AWG #10 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52263-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.431" (10.95mm) | |
Length - Overall | 1.556" (39.52mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.390" (9.91mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.15000 | €2.15 |
| 10 | €1.82900 | €18.29 |
| 25 | €1.71400 | €42.85 |
| 50 | €1.63220 | €81.61 |
| 100 | €1.55420 | €155.42 |
| 250 | €1.45684 | €364.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.42892 | €714.46 |
| 1.000 | €1.36073 | €1,360.73 |
| 1.500 | €1.32238 | €1,983.57 |
| 2.500 | €1.27560 | €3,189.00 |
| 3.500 | €1.24570 | €4,359.95 |
| 5.000 | €1.21478 | €6,073.90 |
| Unit Price without VAT: | €2.15000 |
|---|---|
| Unit Price with VAT: | €2.60150 |

