



552082-1 | |
|---|---|
DigiKey Part Number | A24274-ND |
Manufacturer | |
Manufacturer Product Number | 552082-1 |
Description | CONN BACKSHELL 64POS 180DEG BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 552082-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 64 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyphenylene (PPE) | |
Plating | - | |
Hardware | Strain Relief | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.79000 | €9.79 |
| 10 | €8.31800 | €83.18 |
| 25 | €7.79720 | €194.93 |
| 50 | €7.42480 | €371.24 |
| 100 | €7.07060 | €707.06 |
| 250 | €6.62816 | €1,657.04 |
| 500 | €6.31206 | €3,156.03 |
| 1.000 | €6.01115 | €6,011.15 |
| Unit Price without VAT: | €9.79000 |
|---|---|
| Unit Price with VAT: | €11.84590 |


