
60389-1 | |
|---|---|
DigiKey Part Number | A111336TR-ND - Tape & Reel (TR) A111336CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60389-1 |
Description | CONN SPADE TERM 16-20AWG #6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 16-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 60389-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.280" (7.11mm) | |
Length - Overall | 0.755" (19.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | Brass | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.225" (5.72mm) | |
Length - Termination | - | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.11400 | €1.14 |
| 25 | €0.10640 | €2.66 |
| 50 | €0.10140 | €5.07 |
| 100 | €0.09650 | €9.65 |
| 250 | €0.09048 | €22.62 |
| 500 | €0.08614 | €43.07 |
| 1.000 | €0.08203 | €82.03 |
| 2.500 | €0.07689 | €192.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.000 | €0.05198 | €571.78 |
| 22.000 | €0.04950 | €1,089.00 |
| 33.000 | €0.04810 | €1,587.30 |
| 55.000 | €0.04640 | €2,552.00 |
| 77.000 | €0.04531 | €3,488.87 |
| 110.000 | €0.04419 | €4,860.90 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16940 |

