Terminal Post Receptacle Connector Crimp 20-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60598-3

DigiKey Part Number
A100682TR-ND - Tape & Reel (TR)
A100682CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60598-3
Description
CONN TERM POST RCPT 20-24AWG
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Terminal Post Receptacle Connector Crimp 20-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
60598-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Post Receptacle
Termination
Crimp
Wire Gauge
20-24 AWG
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.08400€0.84
25€0.07840€1.96
50€0.07480€3.74
100€0.07120€7.12
250€0.06668€16.67
500€0.06348€31.74
1.000€0.06044€60.44
2.500€0.05665€141.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.04742€711.30
30.000€0.04516€1,354.80
45.000€0.04388€1,974.60
75.000€0.04233€3,174.75
105.000€0.04134€4,340.70
150.000€0.04031€6,046.50
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12100