63442-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63442-1

DigiKey Part Number
A111475TR-ND - Tape & Reel (TR)
A111475CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63442-1
Description
CONN QC RCPT 14-18AWG 0.250
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63442-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
0.886" (22.50mm)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.090" ~ 0.155" (2.29mm ~ 3.94mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.772
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.17000€1.70
25€0.15920€3.98
50€0.15160€7.58
100€0.14440€14.44
250€0.13532€33.83
500€0.12884€64.42
1.000€0.12268€122.68
2.500€0.11499€287.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000€0.10269€616.14
12.000€0.09779€1,173.48
18.000€0.09503€1,710.54
30.000€0.09167€2,750.10
42.000€0.08952€3,759.84
60.000€0.08730€5,238.00
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24200