
696003-1 | |
|---|---|
DigiKey Part Number | 696003-1-ND |
Manufacturer | |
Manufacturer Product Number | 696003-1 |
Description | CONN SPADE TERM 16-22AWG #8 RED |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.307" (7.80mm) | |
Length - Overall | 0.836" (21.23mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | - | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.245" (6.22mm) | |
Length - Termination | 0.416" (10.57mm) | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number |










