
8-2355632-1 | |
|---|---|
DigiKey Part Number | 17-8-2355632-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-2355632-1 |
Description | CONN SKT DIMM 288POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR5 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 8-2355632-1 Models |
Category | Features Board Lock, Latches |
Manufacturer TE Connectivity AMP Connectors | Mounting Feature Normal, Standard - Top |
Packaging Tray | Card Thickness 0.050" (1.27mm) |
Part Status Active | Color Natural |
Connector Style DIMM | Contact Finish Gold |
Number of Positions 288 | Contact Finish Thickness 30.0µin (0.76µm) |
Memory Type DDR5 SDRAM | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.41000 | €5.41 |
| 10 | €4.59700 | €45.97 |
| 32 | €4.23438 | €135.50 |
| 64 | €4.03219 | €258.06 |
| 128 | €3.83961 | €491.47 |
| 256 | €3.65637 | €936.03 |
| 512 | €3.48193 | €1,782.75 |
| 1.024 | €3.31590 | €3,395.48 |
| 2.528 | €3.11133 | €7,865.44 |
| Unit Price without VAT: | €5.41000 |
|---|---|
| Unit Price with VAT: | €6.54610 |

