
8-35115-1 | |
|---|---|
DigiKey Part Number | 8-35115-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-35115-1 |
Description | CONN SPLICE 14-22 AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 14-22 AWG Natural |
Datasheet | Datasheet |
EDA/CAD Models | 8-35115-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 14-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.58600 | €5.86 |
| 25 | €0.54880 | €13.72 |
| 50 | €0.52260 | €26.13 |
| 100 | €0.49740 | €49.74 |
| 300 | €0.46033 | €138.10 |
| 500 | €0.44400 | €222.00 |
| 1.000 | €0.42280 | €422.80 |
| 2.500 | €0.39633 | €990.83 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.83490 |


