0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
881507-5
881507-5

881507-5

DigiKey Part Number
17-881507-5TR-ND - Tape & Reel (TR)
17-881507-5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
881507-5
Description
.110 FSTIN-ON REC.
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
881507-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.248" (6.30mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.551" (14.00mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
16-20 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Brass
Tab Width
0.110" (2.79mm)
Insulation Diameter
0.080" ~ 0.120" (2.03mm ~ 3.05mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99.750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.08100€0.81
25€0.07640€1.91
50€0.07280€3.64
100€0.06930€6.93
250€0.06500€16.25
500€0.06188€30.94
1.000€0.05892€58.92
2.500€0.05523€138.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.05012€751.80
30.000€0.04773€1,431.90
45.000€0.04638€2,087.10
75.000€0.04474€3,355.50
105.000€0.04369€4,587.45
150.000€0.04261€6,391.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10890