


A1AXB-1036M | |
|---|---|
DigiKey Part Number | A1AXB-1036M-ND |
Manufacturer | |
Manufacturer Product Number | A1AXB-1036M |
Description | IDC CABLE- ASC10B/AE10M/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.32000 | €5.32 |
| 10 | €4.41000 | €44.10 |
| 25 | €4.09240 | €102.31 |
| 50 | €3.86740 | €193.37 |
| 100 | €3.65540 | €365.54 |
| 250 | €3.39344 | €848.36 |
| 500 | €3.20836 | €1,604.18 |
| 1.000 | €3.03388 | €3,033.88 |
| 2.500 | €2.85972 | €7,149.30 |
| Unit Price without VAT: | €5.32000 |
|---|---|
| Unit Price with VAT: | €6.43720 |


