


A1DXB-2036M | |
|---|---|
DigiKey Part Number | A1DXB-2036M-ND |
Manufacturer | |
Manufacturer Product Number | A1DXB-2036M |
Description | IDC CABLE- AKR20B/AE20M/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.62000 | €7.62 |
| 10 | €6.31700 | €63.17 |
| 25 | €5.86240 | €146.56 |
| 50 | €5.54080 | €277.04 |
| 100 | €5.23730 | €523.73 |
| 250 | €4.86252 | €1,215.63 |
| 500 | €4.59780 | €2,298.90 |
| 1.000 | €4.34831 | €4,348.31 |
| Unit Price without VAT: | €7.62000 |
|---|---|
| Unit Price with VAT: | €9.22020 |


