
FBTP-A-14-4-J-MB | |
|---|---|
DigiKey Part Number | 17-FBTP-A-14-4-J-MB-ND |
Manufacturer | |
Manufacturer Product Number | FBTP-A-14-4-J-MB |
Description | FBTP-A-14-4-J-MB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 1 1/4-18 14 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.874" (22.20mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 14 | |
Thread Size | 1 1/4-18 | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Stainless Steel | |
Plating | Passivated | |
Shielding | Unshielded | |
Color | Silver | |
Features | Bandstrap | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €294.43240 | €14,721.62 |
| Unit Price without VAT: | €294.43240 |
|---|---|
| Unit Price with VAT: | €356.26320 |

