Circular Cable Assembly Shielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAA754A1611-020

DigiKey Part Number
17-TAA754A1611-020-ND
Manufacturer
Manufacturer Product Number
TAA754A1611-020
Description
CBL 5POS PLUG RA TO WIRE 6.56'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 6.56' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
TAA754A1611-020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
2nd Connector Type
Wire Leads
Series
Length
6.56' (2.00m)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug, Right Angle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Gray
1st Connector Number of Positions
5
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 112 View Now
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€33.76000€33.76
10€28.68800€286.88
25€26.89280€672.32
50€25.61020€1,280.51
100€24.38890€2,438.89
250€22.86404€5,716.01
Unit Price without VAT:€33.76000
Unit Price with VAT:€40.84960

Other Suppliers on DigiKey

112In Stock
Ships from WEC