Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCX3872A202-005 | |
|---|---|
DigiKey Part Number | 17-TCX3872A202-005-ND |
Manufacturer | |
Manufacturer Product Number | TCX3872A202-005 |
Description | CBL ASSY CIRC 8P M TO RJ45 16.4" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €108.97000 | €108.97 |
| 10 | €92.62900 | €926.29 |
| 26 | €86.59577 | €2,251.49 |
| 50 | €82.69620 | €4,134.81 |
| 100 | €80.31560 | €8,031.56 |
| Unit Price without VAT: | €108.97000 |
|---|---|
| Unit Price with VAT: | €131.85370 |














