Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1-2405028-2 | |
|---|---|
DigiKey Part Number | 1734-1-2405028-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2405028-2 |
Description | 26POS,HYBRID,PIN HSG ASSY,SLD,CO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Housing Connector Receptacle Gray 0.139" (3.52mm) |
Datasheet | Datasheet |
Category | Number of Rows 7 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Gray |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.139" (3.52mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2405028-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-1-2405028-1-ND | €13.91000 | Parametric Equivalent |
| 1-2405028-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-1-2405028-3-ND | €10.33717 | Parametric Equivalent |
| 1-2405028-4 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-1-2405028-4-ND | €10.33717 | Parametric Equivalent |
| 2405028-1 | TE Connectivity Deutsch ICT Connectors | 107 | 1734-2405028-1-ND | €9.24000 | Parametric Equivalent |
| 2405028-2 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2405028-2-ND | €6.58442 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.48000 | €13.48 |
| 10 | €11.45300 | €114.53 |
| 25 | €10.73600 | €268.40 |
| 60 | €10.09300 | €605.58 |
| 120 | €9.61142 | €1,153.37 |
| 300 | €9.01013 | €2,703.04 |
| 540 | €8.64450 | €4,668.03 |
| 1.020 | €8.26569 | €8,431.00 |
| Unit Price without VAT: | €13.48000 |
|---|---|
| Unit Price with VAT: | €16.31080 |








