Parametric Equivalent

2386608-2 | |
|---|---|
DigiKey Part Number | 1734-2386608-2-ND |
Manufacturer | |
Manufacturer Product Number | 2386608-2 |
Description | 2P,PIN HSG ASSY,180DEG,COD B,GEM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2386608-2 Models |
Category | Pitch 0.315" (8.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2386606-2 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2386606-2-ND | €0.78034 | Parametric Equivalent |
| 2386606-1 | TE Connectivity AMP Connectors | 4.950 | 17-2386606-1-ND | €1.60000 | Parametric Equivalent |
| 2386608-1 | TE Connectivity AMP Connectors | 800 | 17-2386608-1-ND | €1.60000 | Parametric Equivalent |
| 4-1418506-2 | TE Connectivity AMP Connectors | 0 | 17-4-1418506-2-ND | €0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.77663 | €3,106.52 |
| Unit Price without VAT: | €0.77663 |
|---|---|
| Unit Price with VAT: | €0.93972 |




