



2405007-3 | |
|---|---|
DigiKey Part Number | 1734-2405007-3-ND |
Manufacturer | |
Manufacturer Product Number | 2405007-3 |
Description | 26POS,HYBRID,SOC HSG ASSY,SLD,CO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Housing Connector Plug Green |
Datasheet | Datasheet |
Category | Number of Rows 6 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Lever Lock |
Part Status Active | Color Green |
Connector Type | Features Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | €9.65583 | €1,158.70 |
| Unit Price without VAT: | €9.65583 |
|---|---|
| Unit Price with VAT: | €11.68355 |

